Terasic Technologies DE23-Lite Development Kit

Terasic Technologies DE23-Lite Development Kit is a compact, cost-effective solution powered by the Altera Agilex™ 3 FPGA. The Agilex 3 FPGA is purpose-built for vision, digital logic, robotics, and embedded system design. The DE23-Lite board offers a robust and versatile platform for both education and prototyping with onboard SDRAM, HDMI output, rich I/O headers, integrated ADC, and user interface components.

The Terasic DE23-Lite Development Kit delivers essential connectivity with USB Type-C®, GPIO, switches, LEDs, and seven-segment displays. This connectivity allows developers and students to implement and test real-world designs quickly. The kit supplies an ideal balance of simplicity, performance, and power efficiency, making it ideal for image/video processing, embedded vision, classroom instruction, and FPGA edge applications.

Applications

  • Image/video processing
  • Embedded vision
  • Classroom instruction
  • FPGA edge

Specifications

  • Agilex 3 A3CZ135BB18AE7S device FPGA
    • 135,110 logic elements
    • 6.89Mbit M20K, 1.4Mbit MLAB
    • 368x 18 x 19 multipliers
    • 4x IO PLL, eight fabric I/O PLL
  • Programming/debugging and configuration
    • Onboard USB Blaster III (Type C USB connector)
    • ASx4 mode with 128Mbit QSPI Flash
  • Memory device - 64MB SDRAM, x32-bit data bus
  • Communication - UART
  • Display - HDMI output with audio
  • Expansion connectors
    • 2x five ADC header
    • One 2 x 20 GPIO connector (3.3V voltage levels)
  • Switches/buttons/LEDs/seven-segment
    • 10x LEDs
    • 10x slide switches
    • 6x seven-segment display
    • 4x push buttons
  • 5V DC input power

Kit Contents

  • DE23-Lite board
  • Acrylic (installed)
  • Heatsink (installed)
  • DC 5V/2A power supply
  • Type-C USB cable

Block Diagram

Block Diagram - Terasic Technologies DE23-Lite Development Kit

Layout

Terasic Technologies DE23-Lite Development Kit
Yayınlandı: 2025-09-14 | Güncellenmiş: 2026-02-16