Terasic Technologies K0159 Development Kit with LCD Touch Panel

Terasic K0159 Development Kit with LCD Touch Panel gives embedded developers an environment that is comprehensive in design to create processing-based systems. The kit has an integrated platform including hardware, design tools, and reference designs. The kit is fully integrated which allows developers to customize their processor and IP for their specific application. The kit offers a DE1-SoC development board focusing on Altera Cyclone® V SX SoC FPGA. The Development Kit also includes a capacitive LCD multimedia color touch panel which intrinsically supports five points of multi-touch and gestures.

Embedded developers benefit from the use of an FPGA-based embedded processing system. The benefits include diminishing design risk and obsolescence, design reuse, and lowering bill of material (BOM) costs by integrating powerful graphics engines within the FPGA. The Terasic K0159 is an all-in-one embedded solution with an LCD touch panel and digital image module. This is an ideal platform for multimedia applications with exceptional processing performance.

Features

  • 12V supply voltage
  • Interface I2C, UART, USB
  • Dual-core ARM Cortex-A9 (HPS)
  • 85K programmable logic elements
  • 4450Kbits embedded memory
  • 6 fractional PLLs
  • 2 hard memory controllers
  • 64MB (32Mx16) SDRAM for the FPGA
  • 1GB (2x256MBx16) DDR3 SDRAM for the HPS
  • MicroSD card socket for the HPS
  • 24-bit VGA DAC
  • Two-port USB 2.0 Host (ULPI interface with USB type A connector)
  • UART to USB (USB Mini B connector)
  • 10/100/1000 Ethernet
  • PS/2 mouse/keyboard
  • I2C multiplexer
  • 500 KSPS sample rate
  • 8 channels
  • 12 bits of resoution
  • 0 to 4.096V analog input range
  • IR emitter/receiver
  • 11 user LEDs (10 for the FPGA and 1 for the HPS)
  • 5 user keys (4 for the FPGA and 1 for the HPS)
  • 10 user switches for the FPGA
  • 2 HPS reset buttons (HPS_RESET_n and HPS_WARM_RST_n)
  • Six 7-segment displays
  • 7-inch TFT LCD with pixel resolution of 800*480
  • 16 million colors (8-bit RGB)
  • LED backlight

Kit Contents

  • IR emitter/receiver
  • DE1-SoC-MTL2 Kit
  • DE1-SoC-MTL2 quick start guide
  • Type A to B USB cable
  • Type A to mini-B USB cable
  • MicroSD adapter
  • 8GB microSD card (pre-programmed and installed)
  • Card reader
  • Power DC adapter (12V)

Videos

Overview

Terasic Technologies K0159 Development Kit with LCD Touch Panel
Yayınlandı: 2016-11-28 | Güncellenmiş: 2022-03-11