Terasic Technologies Mercury A2700 Accelerator Card
Terasic Technologies Mercury A2700 Accelerator Card leverages the Altera high-performance Agilex® 7 I-Series FPGA with 2700K logic elements to address the most compute and bandwidth-demanding applications in the cloud, data centers, and embedded devices.As the first Terasic accelerator to provide PCIe® 5.0 x16 and Compute Express Link (CXL) support, the Mercury A2700 accelerator card enables twice the bandwidth compared to the PCIe 4.0 interface, resulting in higher data throughput. It also offers high-speed, low-latency, and efficient performance between the CPU and FPGA.
In addition, equipped with two QSFP-DD connectors and four DDR4 SO-DIMM sockets, the Mercury A2700 accelerator card accelerates every workload across the data center and edge in computer vision, high-performance computing, and other compute-intensive applications.
Features
- System
- FPGA
- AGIB027R29A1E2VB (support CXL)
- AGIB027R29A1E2VC (support CXL)
- Full height and 3/4 length board size of PCIe
- FPGA configuration
- Onboard USB-Blaster II
- AVSTx8 configured with 2Gbit QSPI Flash
- ASx4 configured with 1Gbit QSPI Flash
- Board management system
- Power monitor
- Temperature monitor
- Auto fan control
- FPGA
- HPS side
- MicroSD socket
- One DDR4 SO-DIMM socket shared with the FPGA
- Gigabit Ethernet PHY with RJ45 port
- UART-to-USB port
- USB OTG with MicroUSB connector
- One LED and one cold reset button
- FPGA side
- PCIe Gen5 x16 and CXL x16
- Four DDR4 SO-DIMM sockets, DDR4-A is shared with HPS
- Two QSFP-DD ports for 400 (only the QSFP-DD B port can support this)/200/100/40/25/10 GbE network interface
- Two MCIO 8x connectors to support PCIe and CXL
- 2x5 timing expansion header
- U.FL clock input/output
- 1x5 bracket LED expansion header
- Four user LEDs, two buttons, and two DIP switches
Kit Contents
- Mercury A2700 accelerator card
- DDR4 ECC SO-DIMM module x4
- PCle bracket
- MicroSD card + card reader
- Screw and copper pillar package
- Air cooler
- Power supply
- AC power cord
- USB-to-Micro USB cable
- Quick start guide
Board Layout
Yayınlandı: 2025-10-21
| Güncellenmiş: 2025-10-28