Terasic Technologies P0642 FPGA Client Innovation Kit
Terasic Technologies P0642 FPGA Client Innovation Kit (FLIK) is an all-in-one, compact, adaptable accelerator purpose-design to accelerate critical workloads directly on laptops or everything portable. Workloads include data analysis, deep learning, and machine learning (ML) algorithms. The kit's form factor is slightly larger than a 2.5" external hard drive and can be placed vertically or horizontally. Terasic P0642 FLIK features a powerful Intel® Arria® 10 FPGA for higher speed data processing and 8GB DDR4-2133 onboard memory, providing around 4GB data transfer via PCIe Gen 3 interface. The kit fully supports the Intel Open VINO™ Toolkit, Intel Acceleration Stack, and OpenCL in both Windows and Linux versions. Typical applications include artificial intelligence (AI), data center acceleration, automotive, and security gateways.Features
- Intel Arria 10 GX FPGA
- Onboard USB Blaster II via Thunderbolt 3 port
- 12V DC power source
- AS mode (QSPI flash) configuration
- Memory
- 2 independent DDR4 x 64 banks, 4GB 1066MHz for each
- 1024Mb QSPI flash
- Communication
- 1x Thunderbolt 3 port
- PCIe Gen3x4 via Thunderbolt 3 port
- System monitor and control
- FPGA temperature monitor
- Board temperature monitor
- Power monitor
- Auto fan speed control
- Auto shutdown when temperature or power is abnormal
- LED indication
- Software package
- OpenVINO BSP
- OpenCL BSP
- RTL examples
Applications
- AI
- Datacenter acceleration
- Automotive
- Security gateway
Block Diagram
Kit Highlights
Yayınlandı: 2020-03-17
| Güncellenmiş: 2024-08-12