Terasic Technologies T-Core FPGA MAX 10 Development Board

Terasic T-Core FPGA MAX 10 Development Board offers a robust hardware design platform built around the Intel® MAX 10 FPGA. The board is designed to provide a cost-effective, single-chip solution in control plane and data path applications and programmable logic for flexibility. With the MAX 10 FPGA, users can get lower power consumption/cost and higher performance than the previous generation. Terasic T-Core FPGA MAX 10 Development Board includes hardware such as onboard USB-Blaster™ II, QSPI flash, analog-to-digital converter (ADC) header, RGB LEDs, and a 2x6 TMD expansion header. By leveraging all of these capabilities, the T-Core is an ideal solution for showcasing, evaluating, and prototyping the potential of the Intel MAX 10 FPGA. The series also supports RISC-V CPU with an onboard JTAG debug and is an ideal platform for learning RISC-V CPU design and embedded system design.

Features

  • FPGA device
    • MAX 10 10M50DAF484C7G device
    • Integrated dual ADCs, each supporting a dedicated analog input and 8 dual-function pins
    • 50K programmable logic elements
    • 1638Kbit M9K memory
    • 5888Kbits user flash memory
    • 144 18×18 multiplier
    • 4 PLLs
  • Power supply
    • USB Type mini-AB port (5V)
    • 2-pin external power header (4.4V to 5.6V)
  • JTAG
    • Onboard USB-Blaster II for programming MAX10
    • Onboard USB-Blaster II for programming RISC-V
    • JTAG master for programming FPGA on other boards
  • Clock and memory devices
    • 2x 50MHz single-ended, external oscillator clock source
    • 1x 10MHz single-ended, external oscillator clock source
    • 64Mb QSPI flash (store RISC-V code)
  • User interface
    • 2x buttons
    • 4x dip switches
    • 4x green LEDs
    • 4x RGB LEDs
  • Expansion connector
    • 2x6 TMD expansion header
    • 1x10 ADC header
    • Two 1x3 RGB LED expansion headers

Applications

  • Protocol bridging
  • Motor control drives
  • ADC conversion
  • Handheld devices

Kit Contents

  • T-Core board
  • Mini USB cable
  • Flat ribbon cable

Block Diagram

Block Diagram - Terasic Technologies T-Core FPGA MAX 10 Development Board
Yayınlandı: 2020-01-10 | Güncellenmiş: 2024-11-18