Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit

Terasic Technologies TR10a-HL2 Arria® 10 FPGA Development Kit offers an ideal hardware solution for designs that demand high capacity and bandwidth memory interfacing, ultra-low latency communication, and power efficiency. The board is designed for demanding high-end applications that require a full-height, half-length form-factor package, and an Altera Arria 10 GX FPGA.

The Arria 10 GX FPGA provides integrated transceivers that transfer at a maximum of 12.5Gbps, enabling the TR10a-HL2 to comply with version 3.0 of the PCI Express (PCIe) standard. The Arria 10 GX FPGA also allows ultra-low latency and straight connections to four external 40G QSFP+ modules.

Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit offers six independent banks of QDRII+ SRAM high-speed parallel flash memory for designs that demand high capacity and high speed for memory and storage. The kit delivers excellent system-level integration and flexibility while supporting all high-intensity applications.

Features

  • Altera Arria 10 GX FPGA (10AX115N2F45E1SG)
  • FPGA configuration
    • Onboard USB Blaster II or JTAG header for FPGA programming
    • Fast passive parallel (FPPx16) configuration via MAX II CPLD and flash memory
  • General user input/output:
    • 8 LEDs
    • 4 pushbuttons
    • 2 dip switches
  • Clock system
    • 50MHz oscillator
    • Programmable clock generators Si5340A and Si5340B
  • Mechanical specification: PCIe full-height and 1/2-length
  • Memory
    • QDRII+ SRAM
    • Flash
  • Communication ports
    • 4 QSFP+ connectors
    • Dual PCIe x8 edge connector
    • 2x5 GPIO timing expansion header
  • System monitor and control
    • Temperature sensor
    • Fan control
    • Power monitor
  • Power
    • PCIe 6-pin power connector, 12VDC input
    • PCIe edge connector power

Applications

  • Low-latency trading
  • Cloud computing
  • High-performance computing
  • Data acquisition
  • Network processing
  • Signal processing

Block Diagram

Block Diagram - Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit

Board Overview

Location Circuit - Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit

Kit Contents

Infographic - Terasic Technologies TR10a-HL2 Arria 10 FPGA Development Kit
Yayınlandı: 2019-05-07 | Güncellenmiş: 2024-02-23