Texas Instruments Chemical & Gas Sensor Winning Combo
Texas Instruments Chemical and Gas Sensor Solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. TI combines a programmable gas sensor AFE with a low-power/high-performance MCU and an integrated 4-20 mA driver. This compact solution enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.Features
- Configurable AFE with integrated electrode excitation
- One design solution fits multiple electrochemical sensors
- 4-20mA Current Loop Transmitter
- Integrated 5V regulator capable of providing system power
- .05% span error
- 16-bit MCU for configuration and communication
- Extremely low power extends battery life and ensures operation under 4mA
- Enables online or factory-programmed configuration and calibration of the sensor
Additional Resources
Yayınlandı: 2012-03-14
| Güncellenmiş: 2023-10-31