Texas Instruments OPA313/OPA2313 Op Amps

Texas Instruments OPA313/OPA2313 Op Amps feature single-, dual-, and quad-channel op amps with rail-to-rail input and low noise (25nV/√Hz at 1 kHz). The low input bias current supports these amplifiers for use in applications with megaohm source impedances. These devices are optimized for operation at voltages as low as +1.8V (±0.9V) and up to +5.5V (±2.75V) and are specified over the extended temperature range of -40°C to +125°C. The OPA313 (single) is available in both SC70-5 and SOT23-5 packages. The OPA2313 (dual) is offered in SO-8, MSOP-8, and DFN-8 packages. The quad-channel OPA4313 is offered in a TSSOP-14 package.

Features

  • 50µA/ch IQ
  • 1.8V to 5.5V supply voltage range
  • Low 25nV/√Hz at 1kHz noise
  • 1MHz gain bandwidth
  • 0.2pA input bias current
  • 0.5mV offset voltage
  • Unity-gain stable
  • Internal RF/EMI filter
  • -40°C to +125°C temperature range

Applications

  • Battery-Powered Instruments
    • Consumer, industrial, medical
    • Notebooks, portable media players
  • Sensor Signal Conditioning
    • Loop-powered
    • Notebooks, portable media players
  • Wireless Sensors
    • Home security
    • Remote sensing
    • Wireless metering
Yayınlandı: 2013-01-31 | Güncellenmiş: 2022-03-11