Texas Instruments CC2591 RF Front End Range Extender
Texas Instruments CC2591 2.4GHz RF Front End Range Extender is specially designed for existing and future TI RF transceivers, transmitters, and system-on-chip products. The Texas Instruments CC2591 provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices. The device includes a power amplifier for improved output power, an LNA with low noise figure for improved receiver sensitivity, and a small-size 4x4mm QFN-16 package.Features
- Seamless Interface to 2.4GHz Low Power RF devices from Texas Instruments
- Up to 22dBm Output Power
- 6dB Typical Improved Sensitivity on CC24xx and CC2500, CC2510, and CC2511
- Few External Components
- Integrated Switches
- Integrated Matching Network
- Integrated Balun
- Integrated Inductors
- Integrated PA
- Integrated LNA
- Digital Control of LNA Gain by HGM Pin
- 100-nA in Power Down (EN = PAEN = 0)
- Low Transmit Current Consumption (100mA at 3V for 20dBm Out, PAE = 33%)
- Low Receive Current Consumption
- 3.4mA for High Gain Mode
- 1.7mA for Low Gain Mode
- 4.8dB LNA Noise Figure, including T/R Switch and external antenna match
- RoHS Compliant 4×4-mm QFN-16 Package
- 2V to 3.6V Operation
Applications
- All 2.4GHz ISM Band Systems
- Wireless Sensor Networks
- Wireless Industrial Systems
- IEEE 802.15.4 and ZigBee Systems
- Wireless Consumer Systems
- Wireless Audio Systems
Block Diagram
Yayınlandı: 2008-07-18
| Güncellenmiş: 2025-06-25