Texas Instruments N7001TEVM Evaluation Module

Texas Instruments 2N7001TEVM Evaluation Module supports the 2N7001T, a unidirectional translation device. The 2N7001TEVM enables the evaluation of this single-bit voltage translator. The 2N7001T has a higher drive strength of up to 12mA and operates from 1.8V to 3.6V. The TI 2N7001TEVM is designed to support the 2N7001T in DCK and DPW packages.

Features

  • Gnd port for each header pin supports high speed measurement
  • Layout optimized for high speed connectivity
  • High speed SMB connector included

Layout

Chart - Texas Instruments N7001TEVM Evaluation Module
Yayınlandı: 2018-11-21 | Güncellenmiş: 2023-07-24