Texas Instruments 5-8-NL-LOGIC-EVM Logic & Translation EVM

Texas Instruments 5-8-NL-LOGIC-EVM Logic and Translation Evaluation Module (EVM) is designed to support any logic or translation device. It supports the DTT (X1QFN-8), DRY (USON-6), DPW (X2SON-5), DTM (X2SON-8), DQE (X2SON-8), DQM (X2SON-8), DSF (X2SON-6), or DTQ (X2SON-6) packages. This evaluation module can evaluate any device in the mentioned packages. The PCB can be broken down into seven sections, with each section supporting certain packages indicated on the board. The Texas Instruments 5-8-NL-LOGIC-EVM provides the user flexibility when evaluating non-leaded Logic and Translation devices.

Features

  • Multiple package support
  • Breadboard compatible
  • Support for both single supply and dual supply devices
  • A small form factor for system integration
  • Board design enables flexible and straightforward evaluation
  • Board V-score to allow for easier board break-apart

Kit Contents

  • 5-8-NL-LOGIC-EVM printed circuit board
  • Six 4-pin headers
  • Two black test points
  • Two red test points

Board Layout

Mechanical Drawing - Texas Instruments 5-8-NL-LOGIC-EVM Logic & Translation EVM
Yayınlandı: 2022-04-13 | Güncellenmiş: 2024-12-10