Texas Instruments C1200EMK Evaluation Module Kits

Texas Instruments CC1200EMK Evaluation Module Kits are for 420MHz-470MHz (CC1200EMK-420-470) or 868MHz-930MHz (CC1200EMK-868-930) and can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DK is required for operation and must be ordered separately.

Kit Contents

  • 2 x CC1200 evaluation for 868MHz to 930MHz
  • Antennas
Yayınlandı: 2016-03-10 | Güncellenmiş: 2022-03-11