Texas Instruments RF430F5978 System-in-Package (SiP)

Texas Instruments RF430F5978 System-in-Package (SiP) adds a 3D low frequency (LF) wake-up and transponder interface to the CC430 ultra-low-power microcontroller system-on-chip (SoC) with integrated sub-1GHz RF transceiver. This architecture allows activation and deactivation of the device in a dedicated and well-defined area "on-demand" to achieve extended battery life for the whole system. The embedded LF transponder interface is always functional even without battery supply and offers the highest level of security through its 128-bit AES encryption for challenge/response and mutual authentication. It also adds 2kB of programmable EEPROM memory to the system.

The CC430 ultra-low-power microcontroller system-on-chip (SoC) combines the CC1101 sub-1GHz RF transceiver with the powerful MSP430™ 16-bit RISC CPU. 16-bit registers and constant generators contribute to maximum code efficiency. It features the MSP430 CPUXV2, 32kB of in-system programmable flash memory, 4kB of RAM, two 16-bit timers, a high-performance 12-bit analog-to-digital (A/D) converter with six external inputs. It also features internal temperature and battery sensors, a comparator, universal serial communication interfaces (USCI), a 128-bit AES security accelerator, a hardware multiplier, DMA, and a real-time clock module with alarm capabilities.

The Texas Instruments RF430F5978 provides tight integration between the microcontroller core, its peripherals, software, and the integrated sub-1GHz RF transceiver and 3D LF transceiver for wake-up and transponder interface, making these solutions easy to use while improving performance.

Features

  • True System-In-Package based on MSP430 with Sub 1GHz transceiver System-On-Chip (SoC) and additional 3D LF wake up and transponder interface
  • 3.6V down to 1.8V wide supply voltage range
  • Ultra-low power consumption
    • 160µA/MHz CPU Active Mode (AM)
    • 2.0µA Standby Mode (LPM3 Real-Time Clock [RTC] Mode)
    • 1.0 µA Off Mode (LPM4 RAM Retention)
    • 15mA, 250kbps, 915MHz radio in receive
  • MSP430 system and peripherals
    • 16-Bit RISC architecture, extended memory, up to 20MHz system clock
    • Wake up from Standby Mode in less than 6µs
    • A flexible power-management system with SVS and brownout
    • Unified clock system with FLL
    • 16-Bit timer TA0, Timer_A with five capture/compare registers
    • 16-Bit timer TA1, Timer_A with three capture/compare registers
    • Hardware RTC
    • Two Universal Serial Communication Interfaces (USCIs)
    • 12-Bit Analog-to-Digital Converter (ADC) with internal reference, sample-and-hold, and auto scan features
    • Comparator
    • 128-Bit AES security encryption and decryption coprocessor
    • 32-Bit hardware multiplier
    • 3-Channel internal DMA
    • Serial onboard programming, no external programming voltage needed
    • Embedded Emulation Module (EEM)
  • High-performance sub-1GHz Radio Frequency (RF) transceiver core
  • High-performance Low-Frequency (LF) interface
    • 3D Wake-up Receiver
    • AES-128 hardware encryption coprocessor
    • Resonant frequency: 134.2kHz
    • 3D transponder interface
    • The EEPROM memory size of 2048bytes
    • Switch interface with up to eight inputs

Applications

  • Wireless analog and digital sensor systems
  • Access control
  • Asset tracking
  • Smart grid wireless networks

Functional Block Diagram

Block Diagram - Texas Instruments RF430F5978 System-in-Package (SiP)
Yayınlandı: 2014-09-22 | Güncellenmiş: 2022-03-11