Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM)
Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DLxx00 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DLxx00EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.Features
- Clocking provided by the onboard LMX2582 clock synthesizer
- 400-pin Samtec® SEARAY™ header connects directly to TSW14DL3200EVM data capture solution via LVDS interface
- DATACONVERTERPRO-SW analysis tool provides a complete environment for signal analysis, including data capture and storage of ADC evaluation module output
Kit Contents
- ADC12DL2500 or ADC12DL3200 evaluation module
- Power cable
- USB cable
Yayınlandı: 2018-06-15
| Güncellenmiş: 2024-06-04