Texas Instruments ADC32RF44 Dual-Channel 14-Bit ADCs
Texas Instruments ADC32RF44 Dual-Channel, 14-Bit, 2.6GSPS RF-Sampling Analog-to-Digital Converters offer input frequencies up to 4GHz and are designed for high signal-to-noise ratios (SNR). The ADC32RF44 delivers a noise spectral density of –154.2dBFS/Hz and a dynamic range, including channel isolation over a large input frequency range. The buffered analog input with on-chip termination minimizes sample-and-hold glitch energy, resulting in uniform input impedance across a wide frequency range. Phase-coherent frequency hopping occurs as each ADC channel is connected to a dual-band, digital down-converter (DDC) with up to three independent, 16-bit numerically-controlled oscillators (NCOs) per DDC.The device features front-end peak and RMS power detectors and alarm functions to support external automatic gain control (AGC) algorithms. The JESD204B serial interface with subclass 1-based deterministic latency is also supported using data rates up to 12.5Gbps with up to four lanes per ADC. An industrial temperature range of –40°C to +85°C is supported by the Texas Instruments ADC32RF44 Analog-to-Digital Converters.
Features
- 14-Bit, dual-channel, 2.6GSPS ADC
- 90fS aperture jitter
- 95dB at fIN = 1.8GHz channel isolation
- Spectral performance (fIN = 900MHz, –2dBFS)
- SNR: 61.2dBFS
- SFDR: 65dBc HD2, HD3
- SFDR: 79dBc worst spur
- Spectral performance (fIN = 1.85GHz, –2dBFS)
- SNR: 58.3dBFS
- SFDR: 69dBc HD2, HD3
- SFDR: 74dBc worst spur
- On-chip digital down-converters
- Up to 4 DDCs (dual-band mode)
- Up to 3 independent NCOs per DDC
- On-chip input clamp for overvoltage protection
- Programmable on-chip power detectors with alarm pins for AGC support
- On-chip dither
- –154.2dBFS/Hz noise floor
- RF input supports up to 4.0GHz
- On-chip input termination
- 1.35VPP input full-scale
- Support for multi-chip synchronization
- JESD204B interface
- Subclass 1-based deterministic latency
- Four lanes per channel at 12.5Gbps
- 2.95W/Ch at 2.6GSPS power dissipation
- 72-pin VQFN package (10mm × 10mm)
Applications
- Multi-band, multi-mode 2G, 3G, and 4G cellular receivers
- Phased array radars
- Electronic warfare
- Software-defined radios
- Cable infrastructure
- Broadband wireless
- High-speed digitizers
- Communications test equipment
- Microwave and millimeter wave receivers
Block Diagram
Yayınlandı: 2018-06-28
| Güncellenmiş: 2023-02-24