Texas Instruments ADC32RF55EVM Evaluation Module
Texas Instruments ADC32RF55EVM Evaluation Module demonstrates the performance of the ADC32RF55 high-speed, JESD204B interface analog-to-digital converter (ADC). The ADC32RF55EVM features onboard voltage regulation, a clocking solution (LMK04832), transformer-coupled analog inputs, and a USB interface for easy evaluation.Interfacing to the TSW14J58EVM (sold separately) via a field-programmable gate array (FPGA) mezzanine card (FMC) connector, data capture (up to 1.5GB) of the JESD204B interface can be easily evaluated and viewed using high-speed data converter pro software (DATACONVERTERPRO-SW).
Features
- JESD204B interface with onboard clocking solution
- Onboard power solution
- DATACONVERTERPRO-SW allows for easy data capture
- FMC connector allows for easy integration with FPGA development platforms
Kit Contents
- ADC32RF5x evaluation board (EVM)
- Power supply cable
- USB 2.0 Type A to Mini-B cable
Layout
Yayınlandı: 2023-01-18
| Güncellenmiş: 2024-06-18