Texas Instruments ADC3664EVMCVAL Evaluation Module

Texas Instruments ADC3664EVMCVAL Evaluation Module demonstrates the ADC3664-SP converters. The ADC3664-SP are low-noise, ultra-low-power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are developed for low noise performance and provide a noise spectral density of -158dBFS/Hz. The ADC3664-SP utilizes a serial LVDS interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps.

Features

  • Transformer coupled or single-ended clock inputs
  • FMC connector
  • Single 5V power supply jack for easy power-up
  • REF35160QDBVR precision voltage reference for the ADC 1.6V external reference

Applications

  • High-speed data acquisition (DAQ)
  • Industrial monitoring
  • Motor diagnostics and monitoring
  • Software-defined radio
  • Power quality analyzer
  • Power quality meter
  • Source measurement unit (SMU)
  • Communications infrastructure
  • Defense radio
  • Wireless communications
  • Lab and field instrumentation
  • Spectrometers
  • Spectrum analyzer
  • Control loops
  • Instrumentation
  • Imaging
  • Radar
  • Sonar

Kit Contents

  • ADC3664EVMCVAL
  • Mini-USB cable

Layout

Location Circuit - Texas Instruments ADC3664EVMCVAL Evaluation Module
Yayınlandı: 2025-01-30 | Güncellenmiş: 2025-02-06