Texas Instruments ADC3910D125EVM ADC Evaluation Module (EVM)
Texas Instruments ADC3910D125EVM ADC Evaluation Module (EVM) evaluates the ADC3910D125 family of high-speed analog-to-digital converters (ADCs). The ADC3910D125EVM is populated with the ADC3910D125, a 10-bit dual-channel ADC with an LVCMOS interface that can operate up to 125MSPS. The Texas Instruments ADC3910D125EVM evaluates all device speed grades: 25MSPS, 65MSPS, and 125MSPS.Features
- Dual channel
- Ultra-low power
- One clock cycle latency
- Buffered inputs
- 32-pin VQFN (4mm x 4mm) small footprint
Kit Contents
- FTDI board
- Mini-USB cable
- Evaluation module barrel power cable
Required Equipment
- TSW1418EVM for capturing the data from the ADC3910D125
- HSDC Pro
- Python (3.10.9)
- Vivado Lab Solutions (2023.2)
- Visual Studio Code (VS Code) or preferred IDE
- Bandpass filters for the sample clock and the analog inputs
- The filters have a narrow passband within 5%-15% of the desired bandwidth and minimal insertion loss
- At least two low-noise signal generators to provide the ADC sampling clock and an analog input
- TI recommends either of the following signal generators
- Rohde and Schwarz SMA100A
- Rohde and Schwarz SMA100B
- TI recommends either of the following signal generators
- SMA cables for signal connections
Applications
- Radio receiver
- LiDAR
- Low latency control loops
- Laser scanners
- GPS
- SMU
- Detection equipment
Board Overview
Yayınlandı: 2024-02-14
| Güncellenmiş: 2024-03-12