Texas Instruments ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules

Texas Instruments ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Evaluation Modules are optimal to test the capabilities of the PCM3120-Q1 and PCMD3140-Q1 devices. The PCM3120-Q1 device is a stereo, high-performance audio analog-to-digital converter (ADC) intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. The TI PCMD3140-Q1 is a high-performance, pulse-density modulation (PDM) input to time-division multiplexing (TDM) or I2S output converter that supports simultaneous sampling of up to four digital channels for the PDM microphone input.

The TI ADCx120Q1EVM-PDK and PCMD3140Q1EVM-PDK Eval Modules are paired with the AC-MB, a flexible motherboard that provides power, control, and digital audio data to the EVM.

Features

  • ADCx120Q1EVM-PDK
    • High-performance audio ADC with 106dB dynamic range
    • On-board microphones provided for voice recording testing
    • Direct access to digital audio signals and control interface for simple end-system integration
    • USB connection to PC provides power, control, and streaming audio data for evaluation
  • PCMD3140Q1EVM-PDK
    • Four-channel PDM-input to TDM- or I2S-output converter
    • On-board digital microphone provides for voice recording testing
    • Direct access to digital audio signals and control interface for simple end-system integration
    • USB connection to PC provides power, control, and streaming audio data

Kit Contents

  • PCMx120-Q1EVB Daughterboard
  • AC-MB Audio converters motherboard

PCMD3140EVM-PDK PCB Layout

Texas Instruments ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules

AC-MB Audio Serial Interface Routing

Schematic - Texas Instruments ADCx120Q1EVM-PDK & PCMD3140Q1EVM-PDK Eval Modules
Yayınlandı: 2022-05-20 | Güncellenmiş: 2022-12-21