Texas Instruments ADS101x/ADS101x-Q1 Low-Power 12-Bit ADCs

Texas Instruments ADS101x/ADS101x-Q1 Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible, analog-to-digital converters (ADCs) offered in a VSSOP-10 package. The ADS101x/ADS101x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS101x/ADS101x-Q1 well-suited for power- and space-constrained sensor measurement applications. The ADS101x/ADS101x-Q1 performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large and small-signal measurements. The ADS1015/ADS1015-Q1 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. The digital comparator in the ADS1014/ADS1014-Q1 and ADS1015/ADS1015-Q1 will be used for under- and overvoltage detection. The ADS101x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications (ADS101x-Q1)
    • Temperature grade 1 (–40°C to +125°C, TA)
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • 12-bit noise-free resolution 
  • 2.0V to 5.5V wide supply range
  • 150µA (continuous-conversion mode) low current consumption: 
  • 128SPS to 3.3kSPS programmable data rate 
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal oscillator
  • I2C interface with four pin-selectable addresses
  • Family of devices
    • ADS1013/ADS1013-Q1: One single-ended (SE) or differential input (DE)
    • ADS1014/ADS1014-Q1: One single-ended or differential input with a comparator and PGA
    • ADS1015/ADS1015-Q1: Four single-ended or two differential inputs with a comparator and PGA

Applications

  • Camera modules without processing
  • Automotive center information displays
  • Automotive cluster displays
  • General-purpose voltage and current monitoring

Simplified Block Diagrams

Block Diagram - Texas Instruments ADS101x/ADS101x-Q1 Low-Power 12-Bit ADCs
Yayınlandı: 2017-06-20 | Güncellenmiş: 2025-05-22