Texas Instruments ADS101xL 12-Bit Delta-Sigma ADCs
Texas Instruments ADS101xL 12-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, 12-bit, I2C-compatible ADCs offered in ultra-small, 12-pin DSBGA and 10-pin VSSOP packages. The ADS101xL incorporates a low-drift voltage reference and an oscillator. It also incorporates a programmable gain amplifier (PGA) and a digital comparator. These features, along with the device's wide operating supply range, are useful for power- and space-constrained sensor measurement applications.The Texas Instruments ADS101xL performs conversions at data rates up to 3300 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing precise large- and small-signal measurements. The ADS1015L features an input multiplexer (MUX) that allows four single-ended or two differential input measurements. Use the digital comparator in the ADS101xL for under and overvoltage detection.
Features
- 12-bit noise-free resolution
- 2.0V to 3.6V supply voltage range
- Low current consumption at 150µA (continuous-conversion mode)
- 128SPS to 3.3kSPS programmable data rate
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- Digital comparator with ALERT output pin
- I2C interface
- Four pin-selectable address
- Compatible with 1.8V I2C bus voltages
- -40°C to +125°C operating temperature range
Applications
- General system monitoring
- Supply-voltage monitoring
- Current measurement
- Temperature measurement
- Wearables and personal electronics
Functional Block Diagrams
Yayınlandı: 2024-06-04
| Güncellenmiş: 2024-06-13