Texas Instruments ADS1235EVM ADC Evaluation Module (EVM)

Texas Instruments ADS1235EVM ADC Evaluation Module (EVM) is a platform for evaluating the ADS1235 analog-to-digital converter (ADC). ADS1235 is a low-drift, 24-bit, 7200SPS, 6-channel delta-sigma (ΔΣ) ADC with an integrated PGA for low-noise bridge measurements. This sensor-ready ADC provides a high-accuracy, one-chip measurement solution for the most demanding test and measurement instrumentation, including weight scales, strain-gauge sensors, and high-resolution pressure measurements. The Texas Instruments ADS1235EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) are provided to reduce prototype development time and get products to market faster.

Features

  • Includes all required support circuitry for ADS1235
  • Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) enables quick configuration and analysis
  • Configurable inputs, references, and supplies
  • Easily accessible signals via test points and headers

Kit Contents

  • ADS1235EVM evaluation module
  • USB Micro-B plug to USB-A plug cable
Yayınlandı: 2020-01-03 | Güncellenmiş: 2024-05-01