Texas Instruments ADS124S08EVM Evaluation Module

Texas Instruments ADS124S08EVM Evaluation Module provides hardware and software support for evaluating the ADS124S08 delta-sigma analog-to-digital converter (ADC). The kit utilizes the TM4C1294NCPDT processor to communicate with the ADC via SPI and a PC over a USB interface.

The kit also includes a software application that runs on a PC, allowing for register manipulation and data collection from the ADC. The Texas Instruments ADS124S08EVM kit consists of the ADS124S08EVM, USB micro cable, and downloadable supporting software (SW).

Features

  • Includes all required support circuitry for the ADS124S08
  • Delta-Sigma ADC EvaluaTIon software enables quick configuration and analysis
  • Configurable inputs, references, supplies, and clock sources
  • Easily accessible signals via test points and headers

Kit Contents

  • USB Micro-B plug to USB-A plug cable
Yayınlandı: 2019-09-26 | Güncellenmiş: 2023-11-14