Texas Instruments ADS124S0x Low-Power Analog-to-Digital Converters
Texas Instruments ADS124S0x Low-Power Analog-to-Digital Converters (ADCs) are precision, 24-bit, delta-sigma (ΔΣ), ADCs with low power consumption. The ADS124S0x feature many integrated features to reduce system cost and component count in applications measuring small-signal sensors.These Texas Instruments ADCs feature configurable digital filters that offer low-latency conversion results and 50Hz or 60Hz rejection for noisy industrial environments. A low-noise, programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals for resistive bridge or thermocouple applications.
Additionally, these devices integrate a low-drift, 2.5V reference that reduces printed circuit board (PCB) area. Finally, two programmable excitation current sources (IDACs) allow for easy and accurate RTD biasing.
Features
- Low power consumption (as low as 280μA)
- Low-noise PGA (19nVRMS at gain = 128)
- 1 to 128 programmable gain
- 2.5SPS to 4kSPS programmable data rates
- Simultaneous 50Hz and 60Hz rejection at ≤ 20 SPS with low-latency digital filter
- Analog multiplexer with 12 (ADS124S08) or 6 (ADS124S06) independently selectable inputs
- Dual-matched programmable current sources for sensor excitation (10μA to 2000μA)
- 2.5V, 10ppm/°C (max) drift internal reference
- 4.096MHz, 1.5% accuracy internal oscillator
- Internal temperature sensor
- Extended fault detection circuits
- Self offset and system calibration
- Four general-purpose I/Os
- SPI-compatible interface with optional CRC
- Unipolar (2.7V to 5.25V) or bipolar (±2.5V) analog supply
- 2.7V to 3.6V digital Supply
- –50°C to +125°C operating temperature:
Applications
- Sensor transducers and transmitters (temperature, pressure, strain, flow)
- PLC and DCS analog input modules
- Temperature controllers
- Climate chambers, industrial ovens
Videos
Block Diagram
Yayınlandı: 2016-12-27
| Güncellenmiş: 2022-03-11