Texas Instruments ADS1256EVM-PDK Performance Demonstration Kit

Texas Instruments ADS1256EVM-PDK Performance Demonstration Kit is a complete evaluation/demonstration kit, which combines the ADS1256EVM with the DSP-based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the ADS1256EVM to connect to a computer via a USB port. The ADS1256EVM-PDK is controlled by the ADCPro™ evaluation software using a plug-in. The software is designed to run on the Microsoft™ Windows operating system and allows for the complete evaluation of the ADS1256 device.

Features

  • Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
  • Built-in analysis tools including scope, FFT, and histogram displays
  • Data collection to ASCII text files
  • Complete control of board settings
  • Easily expandable with new analysis plug in tools from Texas Instruments
     
Yayınlandı: 2016-03-23 | Güncellenmiş: 2022-03-11