Texas Instruments ADS1263EVM-PDK Performance Demonstration Kit (PDK)

Texas Instruments ADS1263EVM-PDK Performance Demonstration Kit (PDK) is a platform intended for the ADS1263 analog-to-digital converter (ADC). The ADS1263 is a low-noise, low-drift, 32-bit delta-sigma ADC in a 28-pin TSSOP package designed for precision industrial applications. The ADS1263EVM-PDK incorporates an ADS1263EVM daughter card, an MMB0 motherboard, and an A-to-B USB cable.

Features

  • Includes all required software and hardware for diagnostic testing and accurate performance evaluation of the ADS1263
  • USB powered-no external power supply is required
  • Ships with PHI controller board, which provides a convenient interface to the EVM over USB2.0 (or higher) for power delivery and digital interface
  • Easy to use evaluation software for Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
  • Hardware- and software-compatible with the ADS1262 (requires replacing the IC on the EVM)

Kit Contents

  • ADS1263EVM Daughter card
  • MMB0 Motherboard
  • A-to-B USB cable

PCB Layout

Texas Instruments ADS1263EVM-PDK Performance Demonstration Kit (PDK)
Yayınlandı: 2023-06-26 | Güncellenmiş: 2023-07-19