Texas Instruments ADS1278EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS1278EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS1278, a 24-bit, 8-channel simultaneous-sampling delta-sigma analog-to-digital converter (ADC). The evaluation kit includes the Texas Instruments ADS1278EVM board and the precision host interface (PHI) controller board, which enables the accompanying computer software to communicate with the ADC over USB for data capture and analysis.

Features

  • Includes the hardware and software required for diagnostic testing as well as accurate performance evaluation of the ADS1278
  • Easy-to-use evaluation software for 64-bit Microsoft® Windows® 10 operating system
  • PHI controller provides a convenient communication interface to the ADS1278 over USB 2.0 (or higher) for power delivery and digital interface

Kit Contents

  • ADS1278EVM evaluation module
  • PHI controller board
  • A-to-Micro-B USB cable
Texas Instruments ADS1278EVM-PDK Evaluation Module (EVM)

Applications

  • Vibration/modal analysis
  • Multi-channel data acquisition
  • Acoustics/dynamic strain gauges
  • Pressure sensors

Board Layout

Mechanical Drawing - Texas Instruments ADS1278EVM-PDK Evaluation Module (EVM)
Yayınlandı: 2024-04-15 | Güncellenmiş: 2024-04-25