Texas Instruments ADS62P15 Analog-to-Digital Converters
Texas Instruments ADS62P15 Dual-Channel, 11-Bit, 125MSPS Analog-to-Digital Converters (ADC) combines high performance and low power consumption in a compact 64 QFN package. The ADS62P15 supports high SNR and high SFDR, at high input frequencies using an internal sample withhold and low jitter clock buffer. Coarse and fine gain options offered in the ADCs are used to improve SFDR performance at lower full-scale input ranges. Two output interface options exist (parallel CMOS and DDR LVDS (Double Data Rate)). The Texas Instruments ADS62P15 includes internal references, while traditional reference pins and associated decoupling capacitors have been eliminated. Additionally, the device can also be driven with an external reference.Features
- Maximum Sample Rate: 125MSPS
- 11-Bit Resolution With No Missing Codes
- 84dBc SFDR at Fin = 50MHz
- 67.1dBFS SNR at Fin = 50MHz
- 92dB Crosstalk
- Parallel CMOS and DDR LVDS Output Options
- Supports Sine, LVPECL, LVDS & LVCMOS Clocks & Amplitude Down to 400mVPP
- Clock Duty Cycle Stabilizer
- 3.5dB Coarse Gain and Programmable Fine Gain up to 6dB for SNR/SFDR Trade-Off
- Digital Processing Block With:
- Offset Correction
- Fine Gain Correction, in Steps of 0.05dB
- Decimation by 2/4/8
- Built-in and Custom Programmable 24-Tap Low/High/Band Pass Filters
- Internal Reference; also Supports External Reference
- 64-QFN Package (9mm × 9mm)
- Pin Compatible 14-bit and 12-bit Family (ADS62P4X/ADS62P2X)
Applications
- Wireless Communications Infrastructure
- Software Defined Radio
- Power Amplifier Linearization
- 802.16d/e
- Medical Imaging
- Radar Systems
- Test and Measurement Instrumentation
Functional Block Diagram
Yayınlandı: 2008-02-26
| Güncellenmiş: 2025-06-25