Texas Instruments ADS7049-Q1EVM-PDK ADC Performance Demo Kit

Texas Instruments ADS7049-Q1EVM-PDK ADC Performance Demonstration Kit is a platform for evaluating the performance of the ADS7049-Q1. The ADS7049-Q1 is a SAR analog-to-digital converter (ADC), a single-ended input, 12-bit, 2MSPS device. The evaluation kit includes the Texas Instruments ADS7049-Q1 evaluation module board and the precision host interface (PHI) controller board. The controller board enables the accompanying computer software to communicate with the ADC over USB for data capture and analysis.

Features

  • Includes hardware and software required for diagnostic testing and accurate performance evaluation of the ADS7049-Q1 ADC
  • A precision host interface (PHI) controller that provides a convenient communication interface to each ADC over USB 2.0 (or higher) for power delivery as well as digital input and output
  • USB powered—no external power supply is required
  • Easy-to-use evaluation software for Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis

Kit Contents

  • ADS7049-Q1EVM board
  • PHI EVM controller
  • USB Cable

Board Layout

Mechanical Drawing - Texas Instruments ADS7049-Q1EVM-PDK ADC Performance Demo Kit
Yayınlandı: 2017-05-30 | Güncellenmiş: 2025-03-06