Texas Instruments ADS7056 Analog-to-Digital Converter (ADC)
Texas Instruments ADS7056 Analog-to-Digital Converter (ADC) is a 14-bit, 2.5MSPS, analog-to-digital converter. The device includes a capacitor-based, successive-approximation register (SAR) ADC that supports a wide analog input voltage range (0V to AVDD, for AVDD in the range of 2.35V to 3.6V). The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V) enabling direct interfacing to a variety of host controllers. The ADS7056 complies with the JESD8-7A standard for a normal DVDD range (1.65V to 1.95V). A miniature form factor and extremely low power consumption make this device suitable for space-constrained and battery-powered applications.Features
- 2.5MSPS Throughput
- Ultra-Small Size SAR ADC
- X2QFN-8 Package with 2.25-mm2
- Wide Operating Range
- 2.35V to 3.6V AVDD
- 1.65V to 3.6V DVDD(Independent of AVDD)
- –40°C to +125°C Temperature Range
- Unipolar Input Range: 0V to AVDD
- Excellent Performance
- 14-Bit NMC DNL, ±2LSB INL
- 74.5dB SINAD at 2kHz
- 73.7dB SINAD at 1MHz
- Ultra-Low Power Consumption
- 3.5mW at 2.5MSPS with 3.3V AVDD
- 158µW at 100kSPS with 3.3V AVDD
- Integrated Offset Calibration
- 60MHz SPI-Compatible Serial Interface
- JESD8-7A Compliant Digital I/O
Applications
- Sonar receivers
- Optical line cards and modules
- Thermal imaging
- Ultrasonic flow meters
- Motor controls
- Handheld radios
- Environmental sensing
- Fire and smoke detection
Block Diagram
Yayınlandı: 2017-09-01
| Güncellenmiş: 2022-05-13