Texas Instruments ADS7884/5 SAR Analog-to-Digital Converters

Texas Instruments ADS7884/85 MicroPower Miniature SAR Analog-to-Digital Converters provide 8-bit (ADS7885) and 10-bit (ADS7884) resolution within a 3MSPS ADC. A capacitor based SAR A/D converter with inherent sample and hold is included on the device. Controlled by the CS and SCLK signals, the serial interface in each device offers options for glueless connections with microprocessors and DSPs. The falling edge of CS is sampled through the input signal, while the SCLK is used for conversion and serial data output. Other features  for the Texas Instruments ADS7884/85 include a wide supply range of 2.7V to 5.5V, low-power consumption, and a power-saving powerdown for the device when operating at lower conversion speeds.

Features

  • 3MHz Sample Rate Serial Device
  • 10-Bit Resolution — ADS7884
  • 8-Bit Resolution — ADS7885
  • Zero Latency
  • 48MHz Serial Interface
  • 2.7V to 5.5V Supply Range
  • Low Power Dissipation
    • 6.8mW at 3V VDD, 2.5MSPS
    • 15mw at 5V VDD, 3MSPS
  • ±0.3LSB INL, ±0.3LSB DNL — ADS7884
  • ±0.15LSB INL, ±0.1LSB DNL — ADS7885
  • 61.7dB SINAD, -81dB THD — ADS7884
  • 49.8dB SINAD, -68dB THD — ADS7885
  • 0V to VDD Unipolar Input Range
  • 1µA Powerdown Current
  • 30MHz at 3dB Wide Input Bandwidth
  • 6-Pin SOT23 Package

Applications

  • Base Band Converters in Radio Communication
  • Motor Current/Bus Voltage Sensors in Digital Drives
  • Optical Networking (DWDM, MEMS-Based Switching)
  • Optical Sensors
  • Battery-Powered Systems
  • Medical Instrumentations
  • High-Speed Data Acquisition Systems
  • High-Speed Closed-Loop Systems

Block Diagram

Block Diagram - Texas Instruments ADS7884/5 SAR Analog-to-Digital Converters
Yayınlandı: 2008-05-02 | Güncellenmiş: 2022-03-11