Texas Instruments ADS8168EVM-PDK Evaluation Module

Texas Instruments ADS8168EVM-PDK Evaluation Module is a platform for demonstrating the performance of the ADS8168 successive approximation register analog-to-digital converter (SAR ADC) an 8-channel, 16-bit, 1-MSPS device. The ADS8168EVM-PDK includes the ADS8168EVM board, the PHI controller board, and associated computer software to communicate with the ADC. The software allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis. The easy-to-use evaluation software uses Microsoft® Windows® 7 and above, 32- and 64-bit operating systems. The device is USB powered, requiring no external power supply. The PHI controller provides a convenient communication interface to the ADS8168 ADC using a USB 2.0 (or higher) for power delivery and digital input/output.

Features

  • Hardware and software required for diagnostic testing as well as accurate performance evaluation of the ADS8168 ADC
  • USB powered-no external power supply is required
  • The PHI controller provides a convenient communication interface to the ADS8168 ADC over a USB 2.0 (or higher) for power delivery as well as digital input and output
  • Easy-to-use evaluation software for Microsoft® Windows® 7 and above, 32- and 64-bit operating systems
  • The software suite includes graphical tools for data capture, histogram analysis, spectral analysis, and linearity analysis, also has a provision for exporting data to a text file for post-processing

Feature Locations

Location Circuit - Texas Instruments ADS8168EVM-PDK Evaluation Module
Yayınlandı: 2018-10-10 | Güncellenmiş: 2023-07-07