Texas Instruments ADS8319 Precision 16-Bit SAR ADC
Texas Instruments ADS8319 Precision 16-Bit SAR Analog-to-Digital Converter (ADC) is a 500-KSPS analog-to-digital converter that operates with a 2.25V to 5.5V external reference. The device includes a capacitor-based, SAR A/D converter with an inherent sample and hold. The device includes a 50-MHz SPI-compatible serial interface. The interface is designed to support daisy chaining or cascading of multiple devices. Also, a Busy Indicator makes it easy to synchronize with the digital host. The ADS8319 unipolar single-ended input range supports an input swing of 0V to +Vref. Device operation is optimized for very low power operation, and the power consumption directly scales with speed. This feature makes it attractive for lower speed applications.Features
- 500kHz Sample Rate
- 16-Bit Resolution
- Zero Latency at Full Speed
- Unipolar, Single-Ended Input, Range: 0V to Vref
- SPI Compatible Serial Interface with Daisy Chain Option
- Excellent Performance:93.6dB SNR Typ at 10kHz I/P
- -106dB THD Typ at 10kHz I/P
- ±1.5 LSB Max INL
- ±1.0 LSB Max DNL
- Low Power Dissipation: 18mW Typ at 500 KSPS
- Power Scales Linearly with Speed: 3.6mW/100 KSPS
- Power Dissipation During Power-Down State: 0.25μW Typ
- 10-Pin MSOP and SON Packages
Applications
- Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation and Process Control
- Medical Electronics
- Optical Networking
Functional Block Diagram
Yayınlandı: 2014-03-18
| Güncellenmiş: 2025-08-01