Texas Instruments ADS8353-Q1 Analog-to-Digital Converters (ADC)

Texas Instruments ADS8353-Q1 16-bit, dual-channel, high-speed, simultaneous-sampling Analog-to-Digital Converter (ADC) supports single-ended and pseudo-differential analog inputs.

The ADS8353-Q1 ADCs include two individually programmable reference sources that can be used for system-level gain calibration. Additionally, the device offers a flexible serial interface that can operate over a wide power supply range, enabling easy communication with various host controllers. Power consumption for a given throughput can be optimized using the two low-power modes supported by the ADS8353-Q1 ADC.

The ADS8353-Q1 is available in a 16-pin TSSOP package and is fully specified over the temperature range of -40°C to +125°C. The Texas Instruments ADS8353-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Temperature grade 1 of -40°C to +125°C, TA
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • 16-bit resolution
  • Simultaneous sampling of two channels
  • Supports single-ended and pseudo-differential inputs
  • Two software-selectable, unipolar input ranges
    • (0V to VREF) or (0V to 2x VREF)
  • Up to 600kSPS sampling speed
  • Excellent DC performance
    • ±1LSB typ. DNL
    • ±1LSB typ. INL
    • ±0.05% gain error
  • Excellent AC performance
    • 89dB SNR
    • –100dB THD
    • Dual, low-drift (10ppm/°C), programmable 2.5V internal reference

Applications

  • Battery management systems (BMS)
  • Motor controls
  • Resolvers for EV/HEV drive motor
  • Isolation fault detection
  • Engine control units (ECU)
  • Automotive sensor digitization

Functional Block Diagram

Block Diagram - Texas Instruments ADS8353-Q1 Analog-to-Digital Converters (ADC)
Yayınlandı: 2019-11-13 | Güncellenmiş: 2024-01-30