Texas Instruments ADS8528 / ADS8548 / ADS8568 Bipolar Input ADCs

Texas Instruments ADS8528 / ADS8548 / ADS8568 8-channel bipolar input ADCs contain eight low-power, 12- (ADS8528), 14- (ADS8548), or 16-bit (ADS8568) SAR-based analog-to-digital converters (ADCs) with true bipolar inputs. The channels of these devices are grouped in four pairs, allowing simultaneous high-speed signal acquisition of up to 650kSPS. These Texas Instruments ADCs support selectable parallel or serial interfaces with daisy-chain capability. The programmable reference allows the handling of analog input signals with amplitudes up to ±12V. The ADS8528 / ADS8548 / ADS8568 family supports an auto-sleep mode for minimum power dissipation. The entire family is specified over a temperature range of -40°C to +125°C. These devices are ideal for use in protection relays, power quality measurement, and multi-axis motor control applications.

Features

  • Family of 12-, 14-, 16-Bit, Pin- and Software-Compatible ADCs
  • Maximum Data Rate Per Channel
    • ADS8528: 650kSPS (PAR) or 480kSPS (SER)
    • ADS8548: 600kSPS (PAR) or 450kSPS (SER)
    • ADS8568: 510kSPS (PAR) or 400kSPS (SER)
  • Excellent AC Performance
    • Signal-to-Noise Ratio
      • ADS8528: 73.9dB
      • ADS8548: 85dB
      • ADS8568: 91.5dB
    • Total Harmonic Distortion
      • ADS8528: -89dB
      • ADS8548: -91dB
      • ADS8568: -94dB
  • Programmable and Buffered Internal Reference: 0.5V to 2.5V or 0.5V to 3.0V Supports Input Voltage Ranges of Up to ±12V
  • Selectable Parallel or Serial Interface
  • Scalable Low-Power Operation Using Auto-Sleep Mode: Only 32mW at 10kSPS
  • Fully Specified Over the Extended Industrial Temperature Range

Applications

  • Protection Relays
  • Power Quality Measurement
  • Multi-Axis Motor Control
  • Programmable Logic Controllers
  • Industrial Data Acquisition

Simplified Block Diagram

Block Diagram - Texas Instruments ADS8528 / ADS8548 / ADS8568 Bipolar Input ADCs
Yayınlandı: 2012-03-12 | Güncellenmiş: 2022-03-11