Texas Instruments ADS8661W 12-Bit High-Speed SAR ADC

Texas Instruments ADS8661W 12-Bit High-Speed SAR Analog-to-Digital Converter (ADC) is an integrated data acquisition system based on a successive approximation (SAR) analog-to-digital converter (ADC) topology. The device features a high-speed, high-precision SAR ADC integrated differential analog front-end (AFE) input driver circuit. The ADS8661W includes an overvoltage protection circuit of up to ±20V and an on-chip 4.096V reference with extremely low temperature drift.

The Texas Instruments ADS8661W operates on a single 5V analog supply but supports true bipolar input ranges and unipolar input ranges. The bipolar input ranges are ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, and the unipolar input ranges are from 0V to 12.288V, 10.24V, 6.144V, and 5.12V. The devices offer a high resistive input impedance (≥1MΩ) irrespective of the selected input range.

The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify the interface to a wide range of host controllers.

Features

  • 12-bit ADC with integrated analog front-end
  • High speed of 1.25MSPS
  • Software programmable input ranges
    • Bipolar differential ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
    • Unipolar differential ranges: 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V
  • Analog supply (5V) of 1.65V to 5V I/O supply
  • Constant resistive input impedance ≥ 1MΩ
  • 450kHz input bandwidth
  • Input overvoltage protection of up to ±20V
  • On-chip, 4.096V reference with low drift
  • Excellent performance
    • DNL: ±0.1LSB; INL: ±0.15LSB
    • SNR: 74dBFS; THD: –102dB
  • ALARM feature with a high and low threshold
  • multiSPI interface with daisy-chain
  • Extended industrial temperature range of –40°C to +125°C

Applications

  • Analog input modules
  • Semiconductor tests
  • Servo drive control modules

Block Diagram

Block Diagram - Texas Instruments ADS8661W 12-Bit High-Speed SAR ADC
Yayınlandı: 2025-05-12 | Güncellenmiş: 2025-05-20