Texas Instruments ADS8681WEVM-PDK Evaluation Module (EVM)
Texas Instruments ADS8681WEVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS8681W, an integrated data acquisition system based on a successive approximation register (SAR) analog-to-digital converter (ADC). This device features a high-speed, high-precision SAR ADC, integrated differential analog front-end (AFE) input driver circuit, overvoltage protection circuit up to ±20V, and an on-chip 4.096V reference with low-temperature drift. The evaluation kit includes the Texas Instruments ADS8681WEVM board and the precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over a Universal Serial Bus (USB) for data capture, configuration, and analysis.Features
- Includes hardware and software required for diagnostic testing as well as accurate performance evaluation of the ADS8681W
- Includes PHI controller, which provides a convenient communication interface to the ADS8681W over USB 2.0 (or higher)
- Easy-to-use evaluation software for Windows 10/11, 64-bit operating systems
- The software suite includes a graphical tool for data capture, histogram analysis, spectral analysis, linearity analysis, and custom configuration of the ADS8681W
Applications
- Analog input modules
- Semiconductor tests
- Servo drive control modules
Kit Contents
- ADS8681WEVM evaluation modules
- Precision host interface (PHI) controller
- A-to-Micro-B USB cable
- Easy-to-use evaluation software for 64-bit Microsoft® Windows® 10 or 11 operating systems
Board Layout
Yayınlandı: 2024-10-18
| Güncellenmiş: 2024-10-25