Texas Instruments ADS890xB SAR Analog-to-Digital Converters
Texas Instruments ADS890xB High-Speed SAR Analog-to-Digital Converters (ADCs) are high-speed, high-precision Successive-Approximation-Register (SAR) ADC. These ADCs include an integrated reference buffer and integrated Low-Dropout (LDO) regulator. Under typical operating conditions, the ADS890xB ADCs support unipolar, fully differential, and analog input signals with ±1ppm INL and 104.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 20-bit precision for the first sample. The Texas Instruments ADS890xB supports external reference voltages in the range of 2.5V to 5V. The external voltages offer a wide selection of input ranges without additional input scaling.Features
- 20-bits resolution
- High sample rate with no latency output
- ADS8900B: 1MSPS
- ADS8902B: 500kSPS
- ADS8904B: 250kSPS
- Integrated LDO enables low-power, single-supply operation
- Low power reference buffer with no drop
- Excellent AC and DC performance
- SNR: 104.5dB and THD: –125dB
- DNL: ±0.2ppm, 20-bit no-missing-codes
- INL: ±1ppm
- Wide input range
- Unipolar differential input range: ±VREF
- 2.5V to 5V VREF input range
- Enhanced-SPI digital interface
- 22MHz @ 1MSPS interface SCLK
- Configurable data parity output
- –40°C to 125°C extended temperature range
- 4mm x 4mm VQFN small footprint
Applications
- Test and measurement
- Medical imaging
- High-precision and high-speed data acquisition
Yayınlandı: 2017-05-30
| Güncellenmiş: 2022-05-18