Texas Instruments ADS9110 18-Bit SAR Analog-to-Digital Converter
Texas Instruments ADS9110 18-Bit SAR Analog-to-Digital Converter (ADC) is an 18-bit, 2MSPS, successive approximation register (SAR) ADC. It comes with ±0.5LSB INL and 100dB SNR specifications under typical operating conditions. The high throughput enables developers to oversample the input signal to improve the dynamic range and accuracy of the measurement. The device supports unipolar, fully differential analog input signals and operates with a 2.5V to 5V external reference, offering a wide selection of input ranges without additional input scaling. The device consumes only 15mW of power when operating at the full 2MSPS throughput. Power consumption at lower throughputs can be reduced by using the flexible low-power modes (NAP and PD). The integrated multiSPI serial interface is backward-compatible to the traditional SPI™ protocol.Features
- 2MSPS Sample rate
- No latency output
- Excellent DC and AC performance
- ±0.5LSB (Typ), ±1.5LSB (Max) INL
- ±0.75LSB (Max), 18-Bit NMC DNL
- 100dB SNR
- -118dB THD
- Wide input range
- ±VREF Unipolar differential input range
- VREF Input range: 2.5V to 5V, independent of AVDD
- Low-power dissipation
- 9mW at 2MSPS (AVDD only)
- 15mW at 2MSPS (Total)
- Flexible low-power modes enable power scaling with throughput
- multiSPI - Enhanced serial interface
- JESD8-7A-Compliant digital I/O at 1.8V DVDD
- -40°C to +85°C Fully-specified over industrial temperature range
- 4mm × 4mm VQFN Small footprint
Applications
- Test and measurement
- Medical imaging
- High-precision, high-speed industrial
Functional Block Diagram
Yayınlandı: 2016-02-03
| Güncellenmiş: 2022-03-11