Texas Instruments ADS9110EVM-PDK Evaluation Module (EVM)

Texas Instruments ADS9110EVM-PDK Evaluation Module (EVM) is a platform for evaluating the performance of the ADS9110. The ADS9110 is a successive approximation register (SAR) analog-to-digital converter (ADC). The evaluation kit includes the Texas Instruments ADS9110EVM board, the PHI controller board, and accompanying computer software. These items enable the user to communicate with the ADC over Universal Serial Bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing as well as accurate performance evaluation of the ADS9110 ADC
  • No external power supply is necessary
  • Ships with PHI evaluation module controller, which provides a convenient interface to the evaluation module over USB 2.0 (or higher) for power delivery as well as digital input/output
  • Easy-to-use evaluation software for Windows 7®, Windows 8® 64-bit operating systems
  • The software suite includes graphical tools for data capture, output code histogram generation, and linearity analysis, as well as provision for exporting data to a text file for post-processing

Videos

Yayınlandı: 2016-05-12 | Güncellenmiş: 2022-03-11