Texas Instruments ADS9224REVM-PDK Evaluation Module

Texas Instruments ADS9224REVM-PDK Evaluation Module facilitates an extensive evaluation of the features and performance of the ADS9224R. The ADS9224R is a pin-compatible, high-speed, dual, simultaneous-sampling, analog-to-digital converter (ADC) with an integrated reference and reference buffer.

The Texas Instruments ADS9224REVM-PDK Evaluation Module includes the ADS9224REVM board and a precision host interface (PHI) controller board. These enable the accompanying computer software to communicate with the ADC over a universal serial bus (USB) for data capture and analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of ADS9224R ADC USB powered; no external power supply required
  • PHI controller provides a convenient communication interface to ADS9224R ADC over USB 2.0 (or higher) for power delivery, as well as digital input/output
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 operating systems
  • Software suite includes graphical tools for
    • Data capture
    • Histogram analysis
    • Spectral analysis
    • Linearity analysis
    • Reference settling analysis

Kit Contents

  • ADS9224R evaluation module
  • PHI controller board
  • USB cable

Layout

Location Circuit - Texas Instruments ADS9224REVM-PDK Evaluation Module
Yayınlandı: 2019-07-24 | Güncellenmiş: 2023-10-05