Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR ADCs
Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support single-ended and pseudo-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. It is also a flexible serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx53/ADSxx53-Q1 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages. The ADSxx53-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 16-, 14-, and 12-bit, pin-compatible family
- Simultaneous sampling of two channels
- Supports single-ended and pseudo-differential inputs
- High-Speed
- ADS8353 - 16 Bits, 600kSPS
- ADS7853 - 14 Bits, 1MSPS
- ADS7253 - 12 Bits, 1MSPS
- Excellent DC performance
- ADS8353 - 16-Bit NMC DNL, ±2.5LSB Max INL
- ADS7853 - 14-Bit NMC DNL, ±2LSB Max INL
- ADS7253 - 12-Bit NMC DNL, ±1LSB Max INL
- Excellent AC performance
- ADS8353 - 89dB SNR, -95dB THD
- ADS7853 - 82dB SNR, -90dB THD
- ADS7253 - 72dB SNR, -90dB THD
- Dual, Programmable, and Buffered
- 2.5V Internal Reference
- -40°C to 125°C Fully-Specified Over the Extended Industrial Temperature Range
- Small Footprint
- WQFN-16 (3mm×3mm) and TSSOP-16
Applications
- Motor Control
- Position Measurement Using Encoders
- Optical Networking
- EDFA Gain Control Loops
- Protection Relays
- Power Quality Measurement
- Three-Phase Power Controls
- Programmable Logic Controllers
Datasheets
Functional Block Diagram
Yayınlandı: 2014-09-16
| Güncellenmiş: 2025-08-01