Texas Instruments AFE10004 Power-Amplifier Monitor & Controller
Texas Instruments AFE10004 Power-Amplifier Monitor and Controller is a highly integrated, autonomous power-amplifier (PA) precision analog front end (AFE). The AFE10004 includes four temperature compensation digital-to-analog converters (DACs), integrated EEPROM, and gate bias switches. The four DACs on the AFE10004 are programmed by four independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. After start-up, the AFE10004 operates without intervention from a system controller to provide a complete system for setting and compensating bias voltages in control applications.The TI AFE10004 Power-Amplifier Monitor and Controller has function integration and a wide operating temperature range. It is an excellent choice as an all-in-one, autonomous bias control circuit for power amplifiers in RF systems. The flexible DAC output ranges and built-in sequencing features let the AFE10004 be used as a biasing controller for various transistor technologies, such as LDMOS, GaAs, and GaN.
Features
- Local and remote diode temperature sensor
- ±2.5°C accuracy, maximum
- 0.0625°C resolution
- Internal EEPROM for autonomous operation
- Four independent transfer functions storage
- Device configuration storage
- Open space for user storage
- Four analog outputs
- Four monotonic DACs at 1.22mV resolution
- Automatically configured output ranges
- Positive output voltage of 5.5V, maximum
- Negative output voltage of –10V, minimum
- High current drive capability
- Source up to 100mA
- Sink up to 20mA
- High capacitive load tolerant of up to 15µF
- Gate bias on and off control switches
- Two programmable off-voltages
- 1.22mV Resolution two auxiliary DACs
- 50ns, typical fast switching time
- A low resistance of 3Ω, maximum
- Two programmable off-voltages
- Built-in sequencing control
- Internal 2.5V reference
- SPI and I2C interfaces: 1.7V to 3.6V operation
- SPI: 4-wire interface
- I2C: Eight selectable slave addresses
- –40°C to +125°C specified temperature range
- –40°C to +150°C operating temperature range
Applications
- Radar
- Electronic warfare
- Communications payload
- Defense radio
- Active antenna system mMIMO (AAS)
- Outdoor backhaul unit
Yayınlandı: 2020-12-24
| Güncellenmiş: 2024-10-28