Texas Instruments AFE49I30 Ultra-Small Integrated Analog Front End
Texas Instruments AFE49I30 Ultra-Small Integrated Analog Front End (AFE) is an AFE for optical bio-sensing/PPG and ECG measurement applications. The Texas Instruments AFE49I30 supports up to six switching light-emitting diodes (LEDs) and up to four photodiodes. Up to 24 signal phases can be defined and the PPG or ECG signals can be acquired from each phase in a synchronized manner.Features
- Supports signal acquisition of up to 24 phases
- Flexible allocation of 6 LED, 4 PD in each PPG phase
- Synchronized PPG/ECG signal acquisition with each phase configurable as PPG or ECG and at different data rates
- Synchronized PPG/ECG supports up to 1kHz data rate
- ECG-only mode supports up to 4kHz data rate
- PPG signal chain
- System SNR up to 108dB at 16µA PD current
- Low current for continuous operation on a wearable device with a typical value (15µA for an LED, 20µA for the receiver)
- PPG Transmitter
- Supports common anode LED configuration
- 8-bit programmable LED current with range adjustable from 25mA to 250mA
- Mode to fire two LEDs in parallel with independent per-phase current control
- Programmable LED on-time per-phase
- Simultaneous support of 6 LEDs for SpO2, HRM, or multi-wavelength HRM
- PPG Receiver
- Supports four time-multiplexed photodiode inputs
- Two parallel receivers to sample two PD channels simultaneously
- Individual ambient offset subtraction DAC at each TIA Input with 8-bit per-phase control and range adjustable up to 255µA
- Individual LED offset subtraction DAC at each TIA input with 5-bit per-phase control and 15.5µA range
- Close to 100dB ambient rejection up to 10Hz
- Noise filtering with programmable bandwidth
- 3.7kΩ to 1MΩ transimpedance gain
- ECG Signal Chain
- 1-lead ECG with RLD output for bias
- INA gain programmable from 1.6 – 13
- < 1µVrms input noise (in a 1-150Hz bandwidth) at 4kHz sample rate
- Integrated 450Hz Low Pass Filter
- AC, DC lead-off detect with 3.125-100nA current and programmable interrupt
- Supports external clock and internal oscillator modes
- Option to acquire data synchronized with a system master clock
- Automatic cancellation of DC from ambient, LED
- FIFO with 128-sample depth
- I2C interface
- 2.6mm × 2.1mm DSBGA, 0.4mm pitch
- Supplies
- Rx
- 1.7V-1.9V (LDO bypass)
- 1.9V-3.6V (LDO enabled)
- Tx
- 3V-5.5V, IO: 1.7-3.6V
- Rx
- Supports operation with two supplies - 1.8V, 5V
Applications
- ECG on a wearable device
- Optical heart-rate monitoring (HRM) and Heart-rate variability (HRV) for wearables, hearables
- Synchronized PPG, ECG for PTT-based blood pressure
- Pulse oximetry (SpO2) measurements
- Maximum oxygen consumption (VO2 max)
Simplified Schematic
Yayınlandı: 2020-07-10
| Güncellenmiş: 2024-06-28