Texas Instruments AFE5832 32-Ch Ultrasound Analog Front End
Texas Instruments AFE5832 32-Channel Ultrasound Analog Front End (AFE) is optimized for medical ultrasound systems. The AFE5832 provides high performance, low power, and a small package size resulting in a highly-integrated AFE solution. A multichip module (MCM) with three dies, two voltage-controlled amplifiers (VCA) dies, and one analog-to-digital converter (ADC) die. The VCA die has 16 channels, and the ADC die converts all of the 32 channels. Additionally, each channel in the VCA die is configured in either of two modes - the time gain compensation (TGC) mode or the continuous wave (CW) mode. The TGC mode results in each channel, including an input attenuator (ATTEN), a low-noise amplifier (LNA) with variable gain, and a third-order, low-pass filter (LPF). The CW mode includes each channel with an LNA with a fixed gain of 18dB and a low-power passive mixer with 16 selectable phase delays. These different phase delays can be applied to each analog input signal performing an on-chip beamforming operation. The ADC die has 16 physical ADCs, each converting two sets of outputs, one from each VCA die; thus, the device is configured to operate with a resolution of 12 bits or 10 bits.Features
- 32-Channel, AFE for ultrasound applications:
- Input attenuator, LNA, LPF, ADC, and CW mixer
- Digital Time Gain Compensation (DTGC)
- 12dB to 51dB Total gain range
- 800mVPP Linear input range
- Input attenuator with DTGC:
- 8dB to 0dB Attenuation with 0.125dB step
- Supports matched impedance for:
- 50Ω to 800Ω Source impedance
- Low-Noise Amplifier (LNA) with DTGC:
- 20dB to 51dB Gain with 0.125dB step
- 1.2pA/√Hz Low input current noise
- 3rd-Order, linear-phase, Low-Pass Filter (LPF):
- 5MHz, 7.5MHz, 10MHz, and 12.5MHz
- 16 ADCs Converting at 12-Bit, 80MSPS or 10-bit, 100MSPS:
- Each ADC Converts two sets of inputs at half rate
- 72dBFS SNR 12-Bit ADC
- 61dBFS SNR 10-Bit ADC
- Optimized for noise and power:
- 35mW/Ch at 2.1nV/√Hz, 40MSPS
- 42mW/Ch at 1.4nV/√Hz, 40MSPS
- 52mW/Ch at 1.3nV/√Hz, 40MSPS
- 60mW/Ch in CW Mode
- Excellent device-to-device gain matching:
- ±0.5dB (Typical)
- –55dBc Low harmonic distortion
- Fast and consistent overload recovery
- Continuous Wave (CW) path with:
- Low close-in phase noise of –151dBc/Hz at 1kHz frequency offset off 2.5MHz carrier
- λ/16 Phase resolution
- Supports 16X CW clock
- 12dB Suppression on third and fifth harmonics
- LVDS Interface with speed up to 1Gbps
- 15mm × 15mm NFBGA-289 Small package
Applications
- Medical ultrasound imaging
- Nondestructive evaluation equipment
- Sonar imaging equipment
- Multichannel, high-speed data acquisition
Block Diagram
Yayınlandı: 2018-07-13
| Güncellenmiş: 2022-11-16