Texas Instruments AFE7920EVM Transceiver Evaluation Module (EVM)

Texas Instruments AFE7920EVM Transceiver Evaluation Module (EVM) is an RF-sampling transceiver platform that supports up to four transmit, four receive, and two simultaneous feedback (4T4R + 2FB) channels. The board evaluates the AFE7920, a quad-channel RF-sampling analog front end (AFE). The device includes 14-bit 12GSPS digital-to-analog converters (DACs), 14-bit 3GSPS analog-to-digital converters (ADCs), and on-chip integrated phase-locked loop (PLL) and voltage-controlled oscillator (VCO) for high-frequency clock generation for DACs and ADCs.

The AFE7920EVM can use dual digital up and down converters in each channel to simultaneously synthesize and digitize multiple wideband signals with a high dynamic range. The on-chip integrated digital step attenuator (DSA) for the receiver channels and DSA functionality for the transmitter channels are supported. Eight JESD204B/C-compatible serializer/deserializer (SerDes) transceivers running up to 29.5Gbps can be used for providing inputs and outputs to/from the AFE7920 device through the onboard FPGA mezzanine card (FMC) connector.

Texas Instruments AFE7920EVM includes the LMK04828 clock generator to provide a reference signal to the AFE on-chip PLL and to generate the required system-reference (SYSREF) signals for the JESD204B/C protocol. Also included is the option for providing a low-phase-noise external clocking solution.

Features

  • Allows evaluation of 4T4R + 2FB RF-sampling AFE7920 solutions
  • JESD204B/C data interface to simplify digital interface; compliant up to 29.5Gbps lane rates
  • Option for DC-DC-based LDO-less power-management solution
  • Supports JESD204B/C for synchronization and compatibility
  • The onboard clocking solution is supported with LMK04828 for generating SYSREF
  • On-chip interpolation/decimation filter inputs/outputs sample data at reduced sample rates and improved SNR

Kit Contents

  • AFE7920 evaluation module
  • USB cable
  • Power cable

Board Layout

Mechanical Drawing - Texas Instruments AFE7920EVM Transceiver Evaluation Module (EVM)
Yayınlandı: 2024-04-01 | Güncellenmiş: 2024-04-10