Texas Instruments AFE7952EVM Evaluation Module
Texas Instruments AFE7952EVM Evaluation Module is configured to evaluate the operation of the AFE7952, an integrated RF sampling transceiver. The AFE7952EVM features the LMK04828 clock generator to supply reference clocks and SYSREF to the analog front end (AFE) and capture card (field-programmable gate array, FPGA).
The TI AFE7952EVM Evaluation Module operates off a single 5.5V input and contains complete power management circuitry. External clocking options incorporate support for providing the reference clock for the on-chip PLL. The design interfaces with the TI pattern and capture card (TSW14J58), as well as many FPGA development kits.
Features
- Onboard FPGA mezzanine card (FMC) connector
- Includes complete power management circuitry
- Onboard clock generator to provide reference clocks and SYSREF
- Internal PLL/VCO to generate DAC/ADC clocks
- Optional external CLK at DAC or ADC rate
- SerDes data interface:
- JESD204B and JESD204C compliant
- Eight SerDes transceivers up to 29.5Gbps
- 8b/10b and 64b/66b encoding
- 12-bit, 16-bit, 24-bit, and 32-bit resolution
- Subclass 1 multidevice synchronization
Applications
- Macro remote radio unit (RRU)
- Active antenna system mMIMO (AAS)
- Small cell base station
- Repeater
- 5G mmWave radio
- Distributed Antenna Systems (DAS)
Required Equipment
- AFE7952 EVM
- USB 3.0 Micro-B cable (up to TSW14J58 REV A8) / USB Type-C® 3.0 cable (TSW14J58 REV A9+)
- TSW14J58 EVM
- Two USB Mini-B cables
- Two power supply cables
Kit Contents
- AFE7952 EVM
- Mini USB cable
- Power cable
Overview
Yayınlandı: 2025-10-31
| Güncellenmiş: 2025-11-11