Texas Instruments AM263Px LaunchPad™ Development Kit

Texas Instruments AM263Px LaunchPad™ Development Kit is a simple and inexpensive hardware evaluation module for the Sitara™ AM263Px series of MCUs. This EVM provides an easy way to start developing on the AM263Px MCUs for onboard emulation for programming and debugging. The AM263Px LaunchPad features two independent BoosterPack XL expansion connectors, an onboard CAN transceiver, two RJ45 Ethernet ports, and an onboard XDS110 debug probe. This device is powered through a 5V, 3A USB Type-C® input, 256Mb OSPI flash, and 1Mb I2C board ID EEPROM. The AM263Px LaunchPad kit is available with a PCB dimension of 195.56mm x 58.42mm.

Features

  • 195.56mm x 58.42mm PCB dimensions
  • Powered through 5V and 3A USB Type-C® input
  • Two RJ45 Ethernet ports capable of 1Gbps speeds
  • Onboard XDS110 debug probe
  • Three push buttons:
    • PORz
    • User interrupt
    • RESETz
  • LEDs for:
    • Power status
    • Power NOT good
    • User testing
    • Ethernet connection
    • I2C driven array
  • CAN connectivity with onboard CAN transceiver
  • Dedicated FSI connector
  • Discrete DC-DC buck regulators and LDOs that generate the required supplies with an additional option of Vpp LDO 1.7 (TLV75801PDRVR) as DNP
  • TI test automation header
  • TIVA test automation header
  • MMC interface to micro SD card connector, also a footprint option for mounting an Embedded Multi-Media Card (eMMC), such as MTFC8GAMALBHAT, and currently the eMMC is made DNP
  • Two independent Enhanced Quadrature Encoder Pulse (EQEP) based encoder connectors
  • Two independent BoosterPack XL (40-pin) standard connectors featuring stackable headers to maximize expansion through the BoosterPack ecosystem
  • Onboard memory:
    • 256Mb OSPI flash - ISSI IS25LX256-JHLE
    • 1Mb I2C board ID EEPROM

Kit Contents

  • AM263Px Sitara series LaunchPad development board
  • USB micro-B cable
  • Micro SD card
  • CAT5 Ethernet cable

System Architecture

Texas Instruments AM263Px LaunchPad™ Development Kit

Power Tree Diagram

Texas Instruments AM263Px LaunchPad™ Development Kit

Component Identification

Texas Instruments AM263Px LaunchPad™ Development Kit
Yayınlandı: 2026-10-13 | Güncellenmiş: 2026-10-16