Texas Instruments AM572x Arm®-Based Applications Processors
Texas Instruments AM572x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. The AM572x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in every AM572x device. PDual-core Arm Cortex®-A15 RISC CPUs provide programmability with Neon™ extension and two TI C66x VLIW floating-point DSP cores. The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.Features
- Dual Arm Cortex-A15 microprocessor subsystem
- Up to 2 C66x™ floating-point VLIW DSP
- Up to 2.5MB of on-chip L3 RAM
- Two DDR3/DDR3L Memory Interface (EMIF) modules
- Dual Arm Cortex-M4 coprocessors
- IVA-HD subsystem
- Display subsystem
- 2x dual-core Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS)
- 2D-graphics accelerator (BB2D) subsystem
- Video Processing Engine (VPE)
- Dual-core PowerVR SGX544TM 3D GPU
- Crypto hardware accelerators
- Three Video Input Port (VIP) modules
- General-Purpose Memory Controller (GPMC)
- Enhanced Direct Memory Access (EDMA) controller
- 2-Port Gigabit Ethernet (GMAC)
- Sixteen 32-bit general-purpose timers
- 32-bit MPU watchdog timer
- Five Inter-Integrated Circuit (I2C) ports
- HDQ™ 1-wire interface
- Ten configurable UART/IrDA/CIR modules
- Four Multichannel Serial Peripheral Interfaces (McSPI)
- Quad SPI Interface (QSPI)
- SATA Gen2 interface
- Eight Multichannel Audio Serial Port (McASP) modules
- SuperSpeed USB 3.0 dual-role device
- High-speed USB 2.0 dual-role device
- Four MultiMedia Card/Secure Digital/Secure Digital Input Output Interfaces (MMC/SD/SDIO)
- PCI-Express 3.0 subsystems with two 5Gbps lanes
- Dual Controller Area Network (DCAN) modules
- Up to 247 General-Purpose I/O (GPIO) pins
- Power, reset, and clock management
- On-chip debug with CTools technology
- 28nm CMOS technology
- 23mm×23mm, 0.8mm pitch, 760-pin BGA (ABC)
Applications
- Industrial communication
- Human Machine Interface (HMI)
- Automation and control
- High-performance applications
- Other general use
Functional Block Diagram
Yayınlandı: 2017-02-27
| Güncellenmiş: 2024-03-22