Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors

Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors are part of the automotive-grade family of heterogeneous Arm processors. These processors include embedded Deep Learning (DL), vision processing acceleration and video, display interface, and extensive automotive peripheral and networking options. The AM62A/AM62A-Q1 processors are built for in-cabin monitoring systems and drivers, the next generation of eMirror systems, building automation, and factory automation.

The TI AM62A/AM62A-Q1 processors include an extensive peripheral set to enable system-level connectivity such as USB, camera interface, MMC/SD, OSPI, CAN-FD, and GPMC for parallel host interface to an external ASIC/FPGA. These processors support a secure boot for IP protection with the built-in Hardware Security Module (HSM). The AM62A/AM62A-Q1 processors employ advanced power management support for portable and power-sensitive applications.

The AM62A-Q1 processors are AEC-Q100 qualified for automotive applications.

Features

  • Processor Cores:
    • Up to Quad 64-bit Arm Cortex-A53 microprocessor subsystem at up to 1.4GHz
      • Quad-core Cortex-A53 cluster with 512KB L2 shared cache with SECDED ECC
      • Each A53 core has 32KB L1 DCache with SECDED ECC and 32KB L1 ICache with parity protection
    • Single-core Arm Cortex-R5F at up to 800MHz, integrated as part of MCU channel with FFI
      • 32KB ICache, 32KB L1 DCache, and 64KB TCM with SECDED ECC on all memories
      • 512KB SRAM with SECDED ECC
    • Single-core Arm Cortex-R5F at up to 800MHz, integrated to support device management
      • 32KB ICache, 32KB L1 DCache, and 64KB TCM with SECDED ECC on all memories
    • Deep learning accelerator based on Single-core C7x
      • C7x floating point, up to 40 GFLOPS, 256-bit Vector DSP at 1.0GHz
      • Matrix Multiply Accelerator (MMA), up to 2 TOPS (8b) at 1.0GHz
      • 32KB L1 DCache with SECDED ECC and 64KB L1 ICache with parity protection
      • 1.25MB of L2 SRAM with SECDED ECC
    • Vision Processing Accelerators (VPAC) with Image Signal Processor (ISP) and multiple vision assist accelerators:
      • 315 MPixel/s ISP; up to 5MP at 60fps
      • Support for 12-bit RGB-IR
      • Support for up to 16-bit input RAW format
      • Line support up to 4096
      • Wide Dynamic Range (WDR), Lens Distortion Correction (LDC), Vision Imaging Subsystem (VISS), and Multi-Scalar (MSC) support
        • Output color format : 8-bits, 12-bits, and YUV 4:2:2, YUV 4:2:0, RGB, HSV/HSL
  •  
  • AEC-Q100 qualified (automotive)
  • Security:
    • Secure boot supported
      • Hardware-enforced Root-of-Trust (RoT)
      • Support to switch RoT via backup key
      • Support for takeover protection, IP protection, and anti-rollback protection
    • Trusted Execution Environment (TEE) supported
      • Arm TrustZone-based TEE
      • Extensive firewall support for isolation
      • Secure watchdog/timer/IPC
      • Secure storage support
      • Replay Protected Memory Block (RPMB) support
    • Dedicated Security Controller with user-programmable HSM core and dedicated security DMA and IPC subsystem for isolated processing
    • Cryptographic acceleration supported
      • Session-aware cryptographic engine with the ability to auto-switch key material based on the incoming data stream
        • Supports cryptographic cores
      • AES – 128-/192-/256-Bit key sizes
      • SHA2 – 224-/256-/384-/512-Bit key sizes
      • DRBG with a true random number generator
      • PKA (Public Key Accelerator) to Assist in RSA/ECC processing for secure boot
    • Debugging security
      • Secure software-controlled debug access
      • Security aware debugging
  • Technology/package
    • 16nm FinFET technology
    • 18mm x 18mm, 0.8mm pitch full-array, 484-pin FCBGA (AMB)

Applications

  • Driver monitoring systems (DMS)/occupancy monitoring systems (OMS)
  • eMirror/camera mirror systems (CMS)
  • Machine vision cameras
  • Barcode scanners
  • Front camera systems
  • Stick-up cameras/video doorbells
  • Autonomous mobile robots (AMR)

Videos

Functional Block Diagram

Block Diagram - Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors
Yayınlandı: 2023-10-17 | Güncellenmiş: 2025-05-19